Direct
Similar
Similar
Similar
Similar

SMAJ33-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ33-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ33-E3/5A |
Description | TVS DIODE 33VWM 59VC DO214AC |
Customer Reference | |
Detailed Description | 59V Clamp 6.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 59V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ33A-E3/5A | Vishay General Semiconductor - Diodes Division | 29.519 | SMAJ33A-E3/5AGICT-ND | kr.3.30000 | Direct |
| PTVS36VS1UR,115 | Nexperia USA Inc. | 564 | 1727-5872-1-ND | kr.3.68000 | Similar |
| SMAJ33A | Bourns Inc. | 39.790 | SMAJ33ABCT-ND | kr.3.30000 | Similar |
| SMAJ33A-TR | STMicroelectronics | 8.020 | 497-7448-1-ND | kr.4.18000 | Similar |
| SMAJ33AE3/TR13 | Microchip Technology | 0 | SMAJ33AE3/TR13-ND | kr.2.34326 | Similar |





