
SMAJ30CA-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ30CA-E3/61GITR-ND - Tape & Reel (TR) SMAJ30CA-E3/61GICT-ND - Cut Tape (CT) SMAJ30CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ30CA-E3/61 |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ30CA-E3/61 Models |
Category | Current - Peak Pulse (10/1000µs) 8.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ30CA | Bourns Inc. | 128.999 | SMAJ30CABCT-ND | kr.3.68000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.98400 | kr.19.84 |
| 100 | kr.1.25720 | kr.125.72 |
| 500 | kr.0.94150 | kr.470.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.70885 | kr.1,275.93 |
| 3.600 | kr.0.63997 | kr.2,303.89 |
| 5.400 | kr.0.60486 | kr.3,266.24 |
| 9.000 | kr.0.56538 | kr.5,088.42 |
| 12.600 | kr.0.54199 | kr.6,829.07 |
| 18.000 | kr.0.51926 | kr.9,346.68 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |


