Image for SMAJ30AHM3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ30AHM3_A/H

DigiKey Part Number
112-SMAJ30AHM3_A/HTR-ND - Tape & Reel (TR)
112-SMAJ30AHM3_A/HCT-ND - Cut Tape (CT)
112-SMAJ30AHM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ30AHM3_A/H
Description
TVS DIODE 30VWM 48.4VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
30V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
33.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
48.4V
Base Product Number
Current - Peak Pulse (10/1000µs)
8.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.090
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.69500kr.26.95
100kr.1.72570kr.172.57
500kr.1.30630kr.653.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.1.07312kr.1,931.62
3.600kr.0.97463kr.3,508.67
5.400kr.0.92442kr.4,991.87
9.000kr.0.86799kr.7,811.91
12.600kr.0.83457kr.10,515.58
18.000kr.0.80207kr.14,437.26
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250