SMAJ30AHE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.476
Unit Price: kr.3.30000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.343
Unit Price: kr.4.12000
Datasheet

Similar


YAGEO
In Stock: 3.905
Unit Price: kr.2.79000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.47350
Datasheet

Similar


STMicroelectronics
In Stock: 2.126
Unit Price: kr.3.80000
Datasheet

Similar


Microchip Technology
In Stock: 1.917
Unit Price: kr.1.27000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.17163
Datasheet
Image for SMAJ30AHE3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ30AHE3/61

DigiKey Part Number
SMAJ30AHE3/61GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ30AHE3/61
Description
TVS DIODE 30VWM 48.4VC DO214AC
Customer Reference
Detailed Description
48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.3A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
30V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
33.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
48.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ30A-E3/5AVishay General Semiconductor - Diodes Division1.476SMAJ30A-E3/5AGICT-NDkr.3.30000Direct
SMAJ30AHE3_A/HVishay General Semiconductor - Diodes Division1.343112-SMAJ30AHE3_A/HCT-NDkr.4.12000Direct
SMAJ30A-AT/TR13YAGEO3.90513-SMAJ30A-AT/TR13CT-NDkr.2.79000Similar
SMAJ30A-AT/TR7YAGEO013-SMAJ30A-AT/TR7TR-NDkr.0.47350Similar
SMAJ30A-TRSTMicroelectronics2.126497-12778-1-NDkr.3.80000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types