Direct
Similar
Similar
Similar

SMAJ30A-M3/5A | |
|---|---|
DigiKey Part Number | SMAJ30A-M3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ30A-M3/5A |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ30AHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ30AHE3/5AGITR-ND | kr.0.00000 | Direct |
| P4SMA36A | Taiwan Semiconductor Corporation | 7.341 | 1801-P4SMA36ACT-ND | kr.3.23000 | Similar |
| SMAJ30A | Taiwan Semiconductor Corporation | 13.350 | 1801-SMAJ30ACT-ND | kr.2.73000 | Similar |
| SMAJ30A-TR | STMicroelectronics | 2.126 | 497-12778-1-ND | kr.3.80000 | Similar |
| SMAJ30A/TR13 | YAGEO | 5.681 | 13-SMAJ30A/TR13CT-ND | kr.2.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.55122 | kr.8,268.30 |
| Unit Price without VAT: | kr.0.55122 |
|---|---|
| Unit Price with VAT: | kr.0.68903 |




