DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ28AHE3_A/I

DigiKey Part Number
112-SMAJ28AHE3_A/ITR-ND - Tape & Reel (TR)
112-SMAJ28AHE3_A/ICT-ND - Cut Tape (CT)
112-SMAJ28AHE3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ28AHE3_A/I
Description
TVS DIODE 28VWM 45.4VC DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
8.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.84000kr.3.84
10kr.2.29100kr.22.91
100kr.1.46240kr.146.24
500kr.1.18540kr.592.70
1.000kr.0.89600kr.896.00
2.000kr.0.88000kr.1,760.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.60160kr.4,512.00
15.000kr.0.60000kr.9,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.84000
Unit Price with VAT:kr.4.80000