
SMAJ26CA-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ26CA-E3/61GITR-ND - Tape & Reel (TR) SMAJ26CA-E3/61GICT-ND - Cut Tape (CT) SMAJ26CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ26CA-E3/61 |
Description | TVS DIODE 26VWM 42.1VC DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.00000 | kr.2.00 |
| 10 | kr.1.21300 | kr.12.13 |
| 100 | kr.0.57020 | kr.57.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.46544 | kr.837.79 |
| Unit Price without VAT: | kr.2.00000 |
|---|---|
| Unit Price with VAT: | kr.2.50000 |




