
SMAJ24CA-M3/61 | |
|---|---|
DigiKey Part Number | SMAJ24CA-M3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ24CA-M3/61 |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ24CA-E3/61 | Vishay General Semiconductor - Diodes Division | 15.689 | SMAJ24CA-E3/61GICT-ND | kr.3.30000 | Direct |
| SMAJ24CAHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ24CAHE3/5AGITR-ND | kr.0.00000 | Direct |
| SMAJ24CA-13-F | Diodes Incorporated | 57.153 | SMAJ24CA-FDICT-ND | kr.3.49000 | Direct |
| SZ1SMA24CAT3G | Littelfuse Inc. | 14.476 | F11513CT-ND | kr.5.39000 | Direct |
| TV04A240JB-HF | Comchip Technology | 0 | TV04A240JB-HF-ND | kr.0.69523 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.76449 | kr.6,880.41 |
| Unit Price without VAT: | kr.0.76449 |
|---|---|
| Unit Price with VAT: | kr.0.95561 |








