
SMAJ20CA-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ20CA-E3/61GITR-ND - Tape & Reel (TR) SMAJ20CA-E3/61GICT-ND - Cut Tape (CT) SMAJ20CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ20CA-E3/61 |
Description | TVS DIODE 20VWM 32.4VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.59000 | kr.3.59 |
| 10 | kr.2.23100 | kr.22.31 |
| 100 | kr.1.41600 | kr.141.60 |
| 500 | kr.1.06418 | kr.532.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.86834 | kr.1,563.01 |
| 3.600 | kr.0.78558 | kr.2,828.09 |
| 5.400 | kr.0.74337 | kr.4,014.20 |
| 9.000 | kr.0.69592 | kr.6,263.28 |
| 12.600 | kr.0.66782 | kr.8,414.53 |
| 18.000 | kr.0.64049 | kr.11,528.82 |
| Unit Price without VAT: | kr.3.59000 |
|---|---|
| Unit Price with VAT: | kr.4.48750 |











