SMAJ20-E3/61 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 12.593
Unit Price: kr.3.30000
Datasheet

Similar


STMicroelectronics
In Stock: 8.228
Unit Price: kr.4.69000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.17163
Datasheet
Image for SMAJ20-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ20-E3/61

DigiKey Part Number
SMAJ20-E3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ20-E3/61
Description
TVS DIODE 20VWM 35.8VC DO214AC
Customer Reference
Detailed Description
35.8V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11.2A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
20V
Supplier Device Package
Voltage - Breakdown (Min)
22.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
35.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ20A-E3/61Vishay General Semiconductor - Diodes Division12.593SMAJ20A-E3/61GICT-NDkr.3.30000Direct
SMAJ20A-TRSTMicroelectronics8.228497-16189-1-NDkr.4.69000Similar
SMAJ20E3/TR13Microchip Technology0SMAJ20E3/TR13-NDkr.1.17163Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types