275V Clamp 1.09A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ170CA-E3/61

DigiKey Part Number
SMAJ170CA-E3/61GITR-ND - Tape & Reel (TR)
SMAJ170CA-E3/61GICT-ND - Cut Tape (CT)
SMAJ170CA-E3/61GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ170CA-E3/61
Description
TVS DIODE 170VWM 275VC DO214AC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
275V Clamp 1.09A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.09A
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
170V
Supplier Device Package
Voltage - Breakdown (Min)
189V
Base Product Number
Voltage - Clamping (Max) @ Ipp
275V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.553
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.59000kr.3.59
10kr.2.23100kr.22.31
100kr.1.41600kr.141.60
500kr.1.06418kr.532.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.0.86834kr.1,563.01
3.600kr.0.78558kr.2,828.09
5.400kr.0.74337kr.4,014.20
9.000kr.0.69592kr.6,263.28
12.600kr.0.66782kr.8,414.53
18.000kr.0.64049kr.11,528.82
Manufacturers Standard Package
Unit Price without VAT:kr.3.59000
Unit Price with VAT:kr.4.48750