Similar
Similar

SMAJ160CAHE3_A/H | |
|---|---|
DigiKey Part Number | SMAJ160CAHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ160CAHE3_A/H |
Description | TVS DIODE 160VWM 259VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.2A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 160V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 178V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 259V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA180CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA180CATR-ND | kr.0.62542 | Similar |
| SMAJ160CA | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ160CATR-ND | kr.0.62542 | Similar |
| SMAJ160CAH | Eaton - Electronics Division | 0 | 283-SMAJ160CAHTR-ND | kr.0.53993 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.14888 | kr.2,067.98 |
| 3.600 | kr.1.04614 | kr.3,766.10 |
| 5.400 | kr.0.99785 | kr.5,388.39 |
| Unit Price without VAT: | kr.1.14888 |
|---|---|
| Unit Price with VAT: | kr.1.43610 |



