
SMAJ15CA-E3/61 | |
---|---|
DigiKey Part Number | SMAJ15CA-E3/61GITR-ND - Tape & Reel (TR) SMAJ15CA-E3/61GICT-ND - Cut Tape (CT) SMAJ15CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ15CA-E3/61 |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ15CA-E3/61 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.73000 | kr.1.73 |
10 | kr.1.23500 | kr.12.35 |
100 | kr.0.62720 | kr.62.72 |
500 | kr.0.57920 | kr.289.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.800 | kr.0.62372 | kr.1,122.70 |
3.600 | kr.0.56336 | kr.2,028.10 |
5.400 | kr.0.53259 | kr.2,875.99 |
9.000 | kr.0.49800 | kr.4,482.00 |
12.600 | kr.0.47751 | kr.6,016.63 |
18.000 | kr.0.46240 | kr.8,323.20 |
Unit Price without VAT: | kr.1.73000 |
---|---|
Unit Price with VAT: | kr.2.16250 |