SMAJ15AHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.06802
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7.380
Unit Price: kr.0.38000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.045
Unit Price: kr.0.42000
Datasheet
Image for SMAJ15AHM3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ15AHM3_A/I

DigiKey Part Number
SMAJ15AHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ15AHM3_A/I
Description
TVS DIODE 15VWM 24.4VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
16.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
24.4V
Base Product Number
Current - Peak Pulse (10/1000µs)
16.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA18ATaiwan Semiconductor Corporation01801-P4SMA18ATR-NDkr.0.06802Similar
P4SMA18AHTaiwan Semiconductor Corporation7.3801801-P4SMA18AHCT-NDkr.0.38000Similar
SMAJ15ATaiwan Semiconductor Corporation5.0451801-SMAJ15ACT-NDkr.0.42000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.80709kr.6,053.18
15.000kr.0.74411kr.11,161.65
22.500kr.0.71202kr.16,020.45
37.500kr.0.67597kr.25,348.88
52.500kr.0.66253kr.34,782.82
Manufacturers Standard Package
Unit Price without VAT:kr.0.80709
Unit Price with VAT:kr.1.00886