SMAJ15A-M3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.50743
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7.380
Unit Price: kr.2.85000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.045
Unit Price: kr.3.11000
Datasheet
Image for SMAJ15A-M3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ15A-M3/61

DigiKey Part Number
SMAJ15A-M3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ15A-M3/61
Description
TVS DIODE 15VWM 24.4VC DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16.4A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
15V
Supplier Device Package
Voltage - Breakdown (Min)
16.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
24.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA18ATaiwan Semiconductor Corporation01801-P4SMA18ATR-NDkr.0.50743Similar
P4SMA18AHTaiwan Semiconductor Corporation7.3801801-P4SMA18AHCT-NDkr.2.85000Similar
SMAJ15ATaiwan Semiconductor Corporation5.0451801-SMAJ15ACT-NDkr.3.11000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.58703kr.5,283.27
Unit Price without VAT:kr.0.58703
Unit Price with VAT:kr.0.73379