SMAJ14CAHE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4.884
Unit Price: kr.3.55000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.80950
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.90118
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.99394
Datasheet

Direct


Diodes Incorporated
In Stock: 122.913
Unit Price: kr.3.61000
Datasheet

Similar


Bourns Inc.
In Stock: 48.530
Unit Price: kr.3.68000
Datasheet

Similar


Littelfuse Inc.
In Stock: 23.095
Unit Price: kr.3.04000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.17163
Datasheet
Image for SMAJ14CAHE3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ14CAHE3/61

DigiKey Part Number
SMAJ14CAHE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ14CAHE3/61
Description
TVS DIODE 14VWM 23.2VC DO214AC
Customer Reference
Detailed Description
23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
17.2A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
14V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
15.6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
23.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ14CA-E3/61Vishay General Semiconductor - Diodes Division4.884SMAJ14CA-E3/61GICT-NDkr.3.55000Direct
SMAJ14CA-M3/5AVishay General Semiconductor - Diodes Division0SMAJ14CA-M3/5A-NDkr.0.80950Direct
SMAJ14CA-M3/61Vishay General Semiconductor - Diodes Division0SMAJ14CA-M3/61-NDkr.0.90118Direct
SMAJ14CAHE3_A/HVishay General Semiconductor - Diodes Division0SMAJ14CAHE3_A/H-NDkr.0.99394Direct
SMAJ14CA-13-FDiodes Incorporated122.913SMAJ14CA-FDICT-NDkr.3.61000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types