
SMAJ13AHE3_A/H | |
|---|---|
DigiKey Part Number | SMAJ13AHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ13AHE3_A/H |
Description | TVS DIODE 13VWM 21.5VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18.6A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA15A | Taiwan Semiconductor Corporation | 3.429 | 1801-P4SMA15ACT-ND | kr.2.85000 | Similar |
| P4SMA15AH | Taiwan Semiconductor Corporation | 5.365 | 1801-P4SMA15AHCT-ND | kr.2.85000 | Similar |
| P4SMA16A | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA16ATR-ND | kr.0.50743 | Similar |
| SMAJ13A | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ13ACT-ND | kr.2.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | kr.0.77705 | kr.5,594.76 |
| Unit Price without VAT: | kr.0.77705 |
|---|---|
| Unit Price with VAT: | kr.0.97131 |


