DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ120A-E3/61

DigiKey Part Number
SMAJ120A-E3/61GITR-ND - Tape & Reel (TR)
SMAJ120A-E3/61GICT-ND - Cut Tape (CT)
SMAJ120A-E3/61GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ120A-E3/61
Description
TVS DIODE 120VWM 193VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
193V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
1.6A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.027
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.1.76000kr.17.60
100kr.1.11230kr.111.23
500kr.0.83110kr.415.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.0.67467kr.1,214.41
3.600kr.0.60850kr.2,190.60
5.400kr.0.57477kr.3,103.76
9.000kr.0.53682kr.4,831.38
12.600kr.0.51435kr.6,480.81
18.000kr.0.49250kr.8,865.00
45.000kr.0.44453kr.20,003.85
90.000kr.0.41600kr.37,440.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000