Direct
Similar
Similar

SMA6J18A-E3/5A | |
|---|---|
DigiKey Part Number | SMA6J18A-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J18A-E3/5A |
Description | TVS DIODE 18VWM 33.2VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 21.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 21.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 33.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6J18A-TR | STMicroelectronics | 7.037 | 497-5923-1-ND | kr.6.28000 | Direct |
| SMAJ18A | Bourns Inc. | 16.574 | SMAJ18ABCT-ND | kr.3.33000 | Similar |
| SMAJ18A | Littelfuse Inc. | 2.227 | SMAJ18ALFCT-ND | kr.3.08000 | Similar |
| SZ1SMA18AT3G | Littelfuse Inc. | 4.694 | F11508CT-ND | kr.5.19000 | Similar |
| TV04A180J-G | Comchip Technology | 0 | TV04A180J-G-ND | kr.0.67246 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.64504 | kr.4,837.80 |
| 15.000 | kr.0.62190 | kr.9,328.50 |
| Unit Price without VAT: | kr.0.64504 |
|---|---|
| Unit Price with VAT: | kr.0.80630 |





