
SMA6F85A-M3/H | |
|---|---|
DigiKey Part Number | 112-SMA6F85A-M3/HTR-ND - Tape & Reel (TR) 112-SMA6F85A-M3/HCT-ND - Cut Tape (CT) 112-SMA6F85A-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F85A-M3/H |
Description | TVS DIODE 85VWM 136VC DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 136V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 136V |
Mfr | Current - Peak Pulse (10/1000µs) 4.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.68800 | kr.26.88 |
| 100 | kr.1.72070 | kr.172.07 |
| 500 | kr.1.30274 | kr.651.37 |
| 1.000 | kr.1.16770 | kr.1,167.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.97549 | kr.3,414.21 |
| 7.000 | kr.0.89224 | kr.6,245.68 |
| 10.500 | kr.0.84980 | kr.8,922.90 |
| 17.500 | kr.0.80213 | kr.14,037.27 |
| 24.500 | kr.0.77389 | kr.18,960.31 |
| 35.000 | kr.0.74644 | kr.26,125.40 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |








