SLIM DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLIM DPAK
SLIM DPAK

V10PW10-M3/I

DigiKey Part Number
112-V10PW10-M3/ITR-ND - Tape & Reel (TR)
112-V10PW10-M3/ICT-ND - Cut Tape (CT)
112-V10PW10-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V10PW10-M3/I
Description
DIODE SCHOTTKY 100V 10A SLIMDPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount SlimDPAK
Datasheet
 Datasheet
EDA/CAD Models
V10PW10-M3/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 100 V
Capacitance @ Vr, F
1190pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimDPAK
Operating Temperature - Junction
-40°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.501
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.93000kr.4.93
10kr.3.61000kr.36.10
100kr.2.89540kr.289.54
500kr.2.24076kr.1,120.38
1.000kr.1.91776kr.1,917.76
2.000kr.1.85229kr.3,704.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.1.55136kr.6,981.12
9.000kr.1.47200kr.13,248.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.93000
Unit Price with VAT:kr.6.16250