87V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6F54A-M3/I

DigiKey Part Number
112-SMA6F54A-M3/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6F54A-M3/I
Description
TVS DIODE 54VWM 87VC DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
87V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
87V
Mfr
Current - Peak Pulse (10/1000µs)
6.9A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
54V
Package / Case
DO-221AC, SMA Flat Leads
Voltage - Breakdown (Min)
60V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.000kr.0.76130kr.10,658.20
28.000kr.0.70678kr.19,789.84
42.000kr.0.67902kr.28,518.84
70.000kr.0.67442kr.47,209.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.76130
Unit Price with VAT:kr.0.95163