
SMA6F11A-M3/6B | |
---|---|
DigiKey Part Number | SMA6F11A-M3/6B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6F11A-M3/6B |
Description | TVS DIODE 11VWM 21.5VC DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 172A (8/20µs) Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 172A (8/20µs) | |
Power - Peak Pulse | 4000W (4kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
14.000 | kr.0.83024 | kr.11,623.36 |
28.000 | kr.0.77179 | kr.21,610.12 |
42.000 | kr.0.74560 | kr.31,315.20 |
Unit Price without VAT: | kr.0.83024 |
---|---|
Unit Price with VAT: | kr.1.03780 |