
SMA5J5.0AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMA5J5.0AHM3_A/HTR-ND - Tape & Reel (TR) 112-SMA5J5.0AHM3_A/HCT-ND - Cut Tape (CT) 112-SMA5J5.0AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA5J5.0AHM3_A/H |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 54.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 54.3A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.57000 | kr.5.57 |
| 10 | kr.3.48200 | kr.34.82 |
| 100 | kr.2.25860 | kr.225.86 |
| 500 | kr.1.73120 | kr.865.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.43822 | kr.2,588.80 |
| 3.600 | kr.1.31458 | kr.4,732.49 |
| 5.400 | kr.1.25157 | kr.6,758.48 |
| 9.000 | kr.1.18075 | kr.10,626.75 |
| 12.600 | kr.1.13881 | kr.14,349.01 |
| 18.000 | kr.1.09807 | kr.19,765.26 |
| 45.000 | kr.1.06480 | kr.47,916.00 |
| Unit Price without VAT: | kr.5.57000 |
|---|---|
| Unit Price with VAT: | kr.6.96250 |

