
SMA5J36CAHE3_A/I | |
|---|---|
DigiKey Part Number  | SMA5J36CAHE3_A/I-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SMA5J36CAHE3_A/I  | 
Description  | TVS DIODE 36VWM 58.1VC DO214AC  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 58.1V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 36V  | |
Voltage - Breakdown (Min)  | 40V  | |
Voltage - Clamping (Max) @ Ipp  | 58.1V  | |
Current - Peak Pulse (10/1000µs)  | 8.6A  | |
Power - Peak Pulse  | 500W  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AC, SMA  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 7.500 | kr.1.14257 | kr.8,569.28 | 
| 15.000 | kr.1.05955 | kr.15,893.25 | 
| 22.500 | kr.1.01726 | kr.22,888.35 | 
| 37.500 | kr.1.00000 | kr.37,500.00 | 
| Unit Price without VAT: | kr.1.14257 | 
|---|---|
| Unit Price with VAT: | kr.1.42821 | 


