Direct
Similar
Similar
Similar
Similar
Similar

SMA5J36A-E3/5A | |
|---|---|
DigiKey Part Number | SMA5J36A-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J36A-E3/5A |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.6A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J36AHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J36AHE3/61-ND | kr.0.00000 | Direct |
| P4SMA43A | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA43ATR-ND | kr.0.50743 | Similar |
| PTVS36VS1UR,115 | Nexperia USA Inc. | 564 | 1727-5872-1-ND | kr.3.68000 | Similar |
| SMAJ36A | Bourns Inc. | 22.219 | SMAJ36ABCT-ND | kr.3.30000 | Similar |
| SMAJ36A | Littelfuse Inc. | 64.897 | SMAJ36ALFCT-ND | kr.3.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.70856 | kr.5,314.20 |
| 15.000 | kr.0.69810 | kr.10,471.50 |
| Unit Price without VAT: | kr.0.70856 |
|---|---|
| Unit Price with VAT: | kr.0.88570 |








