SMA5J33CAHE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.97217
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.06385
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.30632
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.1.14000
Datasheet

Similar


Littelfuse Inc.
In Stock: 70.053
Unit Price: kr.3.04000
Datasheet

Similar


Bourns Inc.
In Stock: 11.466
Unit Price: kr.3.68000
Datasheet

Similar


STMicroelectronics
In Stock: 8.962
Unit Price: kr.3.99000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.450
Unit Price: kr.5.39000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.59904
Datasheet
Image for SMA5J33CAHE3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J33CAHE3/61

DigiKey Part Number
SMA5J33CAHE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J33CAHE3/61
Description
TVS DIODE 33VWM 53.3VC DO214AC
Customer Reference
Detailed Description
53.3V Clamp 9.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.4A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
33V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
36.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
53.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA5J33CA-E3/61Vishay General Semiconductor - Diodes Division0SMA5J33CA-E3/61-NDkr.0.97217Direct
SMA5J33CA-M3/61Vishay General Semiconductor - Diodes Division0SMA5J33CA-M3/61-NDkr.1.06385Direct
SMA5J33CAHE3_A/HVishay General Semiconductor - Diodes Division0SMA5J33CAHE3_A/H-NDkr.1.30632Direct
SMAJ33CAE3/TR13Microchip Technology0150-SMAJ33CAE3/TR13CT-NDkr.1.14000Direct
SMAJ33CALittelfuse Inc.70.053SMAJ33CALFCT-NDkr.3.04000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types