SMA5J30A-M3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.06866
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7.341
Unit Price: kr.3.23000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.76449
Datasheet

Similar


Littelfuse Inc.
In Stock: 184.645
Unit Price: kr.2.98000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13.350
Unit Price: kr.2.73000
Datasheet

Similar


Bourns Inc.
In Stock: 39.403
Unit Price: kr.3.30000
Datasheet

Similar


Diodes Incorporated
In Stock: 497.834
Unit Price: kr.3.17000
Datasheet

Similar


STMicroelectronics
In Stock: 1.926
Unit Price: kr.3.80000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.674
Unit Price: kr.5.14000
Datasheet
Image for SMA5J30A-M3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J30A-M3/5A

DigiKey Part Number
SMA5J30A-M3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J30A-M3/5A
Description
TVS DIODE 30VWM 48.4VC DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
48.4V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.3A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
30V
Supplier Device Package
Voltage - Breakdown (Min)
33.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
48.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA5J30A-E3/61Vishay General Semiconductor - Diodes Division0SMA5J30A-E3/61GICT-NDkr.1.06866Direct
P4SMA36ATaiwan Semiconductor Corporation7.3411801-P4SMA36ACT-NDkr.3.23000Similar
SMA6J30ATaiwan Semiconductor Corporation01801-SMA6J30ATR-NDkr.0.76449Similar
SMAJ30ALittelfuse Inc.184.645SMAJ30ALFCT-NDkr.2.98000Similar
SMAJ30ATaiwan Semiconductor Corporation13.3501801-SMAJ30ACT-NDkr.2.73000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.87872kr.6,590.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.87872
Unit Price with VAT:kr.1.09840