SMA5J24CAHE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.07307
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.20610
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.14257
Datasheet

Similar


STMicroelectronics
In Stock: 8.447
Unit Price: kr.1.54000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.6.91000
Datasheet

Similar


Bourns Inc.
In Stock: 72.694
Unit Price: kr.2.56000
Datasheet

Similar


Littelfuse Inc.
In Stock: 56.742
Unit Price: kr.1.79000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13.989
Unit Price: kr.1.66000
Datasheet

Similar


STMicroelectronics
In Stock: 15.675
Unit Price: kr.2.05000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.02400
Datasheet

Similar


Littelfuse Inc.
In Stock: 11.396
Unit Price: kr.3.07000
Datasheet

Similar


Comchip Technology
In Stock: 27.516
Unit Price: kr.1.79000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J24CAHE3/5A

DigiKey Part Number
SMA5J24CAHE3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J24CAHE3/5A
Description
TVS DIODE 24VWM 38.9VC DO214AC
Customer Reference
Detailed Description
38.9V Clamp 12.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
12.9A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types