
SMA5J24CA-E3/5A | |
|---|---|
DigiKey Part Number | 112-SMA5J24CA-E3/5ATR-ND - Tape & Reel (TR) 112-SMA5J24CA-E3/5ACT-ND - Cut Tape (CT) 112-SMA5J24CA-E3/5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA5J24CA-E3/5A |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 12.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.9A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV04A240JB-HF | Comchip Technology | 1.567 | 641-1561-1-ND | kr.3.61000 | Similar |
| SMA6J24CA-TR | STMicroelectronics | 9.675 | 497-5928-1-ND | kr.6.59000 | Similar |
| SMAJ24CA | Bourns Inc. | 57.311 | SMAJ24CABCT-ND | kr.3.68000 | Similar |
| SMAJ24CA | Littelfuse Inc. | 49.718 | SMAJ24CALFCT-ND | kr.3.04000 | Similar |
| SMAJ24CA-Q | Bourns Inc. | 18.958 | SMAJ24CA-QCT-ND | kr.4.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.11300 | kr.31.13 |
| 100 | kr.2.00600 | kr.200.60 |
| 500 | kr.1.52680 | kr.763.40 |
| 1.000 | kr.1.37223 | kr.1,372.23 |
| 2.000 | kr.1.24210 | kr.2,484.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.95721 | kr.7,179.07 |
| 15.000 | kr.0.88395 | kr.13,259.25 |
| 22.500 | kr.0.84663 | kr.19,049.17 |
| 37.500 | kr.0.80469 | kr.30,175.88 |
| 52.500 | kr.0.77987 | kr.40,943.17 |
| 75.000 | kr.0.75575 | kr.56,681.25 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

