
SMA5J22CAHE3/61 | |
|---|---|
DigiKey Part Number | SMA5J22CAHE3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J22CAHE3/61 |
Description | TVS DIODE 22VWM 35.5VC DO214AC |
Customer Reference | |
Detailed Description | 35.5V Clamp 14.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.1A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J22CA-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J22CA-E3/61-ND | kr.0.97217 | Direct |
| SMA5J22CAHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SMA5J22CAHE3_A/H-ND | kr.1.30632 | Direct |
| SMAJ22CAE3/TR13 | Microchip Technology | 0 | SMAJ22CAE3/TR13-ND | kr.1.17163 | Direct |
| SMAJ22CA | Littelfuse Inc. | 15.560 | SMAJ22CALFCT-ND | kr.3.04000 | Similar |
| SMAJ22CA | Bourns Inc. | 19.962 | SMAJ22CABCT-ND | kr.3.68000 | Similar |



