SMA5J20CA-E3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.1.17163
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.62542
Datasheet

Similar


Littelfuse Inc.
In Stock: 14.046
Unit Price: kr.3.04000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.3.42000
Datasheet

Similar


Bourns Inc.
In Stock: 7.162
Unit Price: kr.3.68000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.69523
Datasheet
Image for SMA5J20CA-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J20CA-E3/61

DigiKey Part Number
SMA5J20CA-E3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J20CA-E3/61
Description
TVS DIODE 20VWM 32.4VC DO214AC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
32.4V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15.4A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
20V
Supplier Device Package
Voltage - Breakdown (Min)
22.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
32.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA5J20CAHE3/61Vishay General Semiconductor - Diodes Division0SMA5J20CAHE3/61-NDkr.0.00000Direct
SMAJ20CAE3/TR13Microchip Technology0SMAJ20CAE3/TR13-NDkr.1.17163Direct
P4SMA24CATaiwan Semiconductor Corporation01801-P4SMA24CATR-NDkr.0.62542Similar
SMAJ20CALittelfuse Inc.14.046SMAJ20CALFCT-NDkr.3.04000Similar
SMAJ20CATaiwan Semiconductor Corporation01801-SMAJ20CACT-NDkr.3.42000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.600kr.1.06301kr.3,826.84
Unit Price without VAT:kr.1.06301
Unit Price with VAT:kr.1.32876