SMA5J15CAHE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.09494
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.29655
Datasheet

Similar


STMicroelectronics
In Stock: 12.954
Unit Price: kr.6.66000
Datasheet

Similar


Bourns Inc.
In Stock: 280.258
Unit Price: kr.3.68000
Datasheet

Similar


Littelfuse Inc.
In Stock: 164.584
Unit Price: kr.3.04000
Datasheet

Similar


STMicroelectronics
In Stock: 29.284
Unit Price: kr.3.99000
Datasheet

Similar


Microchip Technology
In Stock: 2.443
Unit Price: kr.2.35000
Datasheet

Similar


Littelfuse Inc.
In Stock: 28.439
Unit Price: kr.5.39000
Datasheet

Similar


Comchip Technology
In Stock: 2.310
Unit Price: kr.3.61000
Datasheet
Image for SMA5J15CAHE3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J15CAHE3/61

DigiKey Part Number
SMA5J15CAHE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J15CAHE3/61
Description
TVS DIODE 15VWM 24.4VC DO214AC
Customer Reference
Detailed Description
24.4V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
20.5A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
16.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
24.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA5J15CA-E3/61Vishay General Semiconductor - Diodes Division0SMA5J15CA-E3/61-NDkr.1.09494Direct
SMA5J15CAHE3_A/HVishay General Semiconductor - Diodes Division0SMA5J15CAHE3_A/H-NDkr.1.29655Direct
SMA6J15CA-TRSTMicroelectronics12.954497-5922-1-NDkr.6.66000Similar
SMAJ15CABourns Inc.280.258SMAJ15CABCT-NDkr.3.68000Similar
SMAJ15CALittelfuse Inc.164.584SMAJ15CALFCT-NDkr.3.04000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types