
SMA5J11AHE3/61 | |
|---|---|
DigiKey Part Number | SMA5J11AHE3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J11AHE3/61 |
Description | TVS DIODE 11VWM 18.2VC DO214AC |
Customer Reference | |
Detailed Description | 18.2V Clamp 27.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 27.5A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA13A | Littelfuse Inc. | 18 | P4SMA13ACT-ND | kr.4.44000 | Similar |
| SMAJ11A | Littelfuse Inc. | 43.468 | SMAJ11ALFCT-ND | kr.3.04000 | Similar |
| SMAJ11A | Bourns Inc. | 21.188 | SMAJ11ABCT-ND | kr.3.30000 | Similar |
| TV04A110J-G | Comchip Technology | 0 | TV04A110J-G-ND | kr.0.66512 | Similar |



