
SM8S58CAHM3/I | |
|---|---|
DigiKey Part Number | 112-SM8S58CAHM3/ITR-ND - Tape & Reel (TR) 112-SM8S58CAHM3/ICT-ND - Cut Tape (CT) 112-SM8S58CAHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S58CAHM3/I |
Description | TVS DIODE 58VWM 93.6VC DO218AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 70.5A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 70.5A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 93.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.79000 | kr.33.79 |
| 10 | kr.22.42500 | kr.224.25 |
| 100 | kr.15.96540 | kr.1,596.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.12.67433 | kr.9,505.75 |
| 1.500 | kr.11.87541 | kr.17,813.12 |
| 2.250 | kr.11.46858 | kr.25,804.31 |
| 3.750 | kr.11.40962 | kr.42,786.08 |
| Unit Price without VAT: | kr.33.79000 |
|---|---|
| Unit Price with VAT: | kr.42.23750 |





