
SM8S40CAHM3/I | |
|---|---|
DigiKey Part Number | 112-SM8S40CAHM3/ITR-ND - Tape & Reel (TR) 112-SM8S40CAHM3/ICT-ND - Cut Tape (CT) 112-SM8S40CAHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S40CAHM3/I |
Description | TVS DIODE 40VWM 64.5VC DO218AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 102A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 102A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.32000 | kr.22.32 |
| 10 | kr.15.88000 | kr.158.80 |
| 100 | kr.11.18820 | kr.1,118.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.9.16545 | kr.6,874.09 |
| 1.500 | kr.8.50170 | kr.12,752.55 |
| 2.250 | kr.8.03025 | kr.18,068.06 |
| Unit Price without VAT: | kr.22.32000 |
|---|---|
| Unit Price with VAT: | kr.27.90000 |







