
SM8S36-7001HE4/2N | |
|---|---|
DigiKey Part Number | SM8S36-7001HE4/2N-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8S36-7001HE4/2N |
Description | TVS DIODE 36VWM 64.3VC DO218AB |
Customer Reference | |
Detailed Description | 64.3V Clamp 103A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 103A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.3V | Base Product Number |

