
SM8S33AHE3_A/I | |
|---|---|
DigiKey Part Number | SM8S33AHE3_A/IGITR-ND - Tape & Reel (TR) SM8S33AHE3_A/IGICT-ND - Cut Tape (CT) SM8S33AHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S33AHE3_A/I |
Description | TVS DIODE 33VWM 53.3VC DO218AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 124A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
EDA/CAD Models | SM8S33AHE3_A/I Models |
Category | Current - Peak Pulse (10/1000µs) 124A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.52000 | kr.32.52 |
| 10 | kr.21.53700 | kr.215.37 |
| 100 | kr.15.29590 | kr.1,529.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.12.11676 | kr.9,087.57 |
| 1.500 | kr.11.34471 | kr.17,017.06 |
| 2.250 | kr.10.95166 | kr.24,641.24 |
| 3.750 | kr.10.83190 | kr.40,619.62 |
| Unit Price without VAT: | kr.32.52000 |
|---|---|
| Unit Price with VAT: | kr.40.65000 |




