32.4V Clamp 204A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S20CAHM3/I

DigiKey Part Number
112-SM8S20CAHM3/ITR-ND - Tape & Reel (TR)
112-SM8S20CAHM3/ICT-ND - Cut Tape (CT)
112-SM8S20CAHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8S20CAHM3/I
Description
TVS DIODE 20VWM 32.4VC DO218AB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
32.4V Clamp 204A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
204A
Mfr
Power - Peak Pulse
6600W (6.6kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
20V
Package / Case
DO-218AB
Voltage - Breakdown (Min)
22.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
32.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 348
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.72000kr.33.72
10kr.22.35200kr.223.52
100kr.15.90060kr.1,590.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.12.47585kr.9,356.89
1.500kr.11.68639kr.17,529.58
2.250kr.11.28450kr.25,390.12
3.750kr.11.20357kr.42,013.39
Manufacturers Standard Package
Unit Price without VAT:kr.33.72000
Unit Price with VAT:kr.42.15000