
SM6T6V8CA-E3/5B | |
|---|---|
DigiKey Part Number | SM6T6V8CA-E3/5BGITR-ND - Tape & Reel (TR) SM6T6V8CA-E3/5BGICT-ND - Cut Tape (CT) SM6T6V8CA-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T6V8CA-E3/5B |
Description | TVS DIODE 5.8VWM 10.5V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 57A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 57A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 5.8V | Supplier Device Package |
Voltage - Breakdown (Min) 6.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.32200 | kr.33.22 |
| 100 | kr.2.14480 | kr.214.48 |
| 500 | kr.1.63648 | kr.818.24 |
| 1.000 | kr.1.47259 | kr.1,472.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.1.25368 | kr.4,011.78 |
| 6.400 | kr.1.15041 | kr.7,362.62 |
| 9.600 | kr.1.09778 | kr.10,538.69 |
| 16.000 | kr.1.03866 | kr.16,618.56 |
| 22.400 | kr.1.00365 | kr.22,481.76 |
| 32.000 | kr.0.96963 | kr.31,028.16 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |


