
SM6T6V8CA-E3/52 | |
|---|---|
DigiKey Part Number | SM6T6V8CA-E3/52GITR-ND - Tape & Reel (TR) SM6T6V8CA-E3/52GICT-ND - Cut Tape (CT) SM6T6V8CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T6V8CA-E3/52 |
Description | TVS DIODE 5.8VWM 10.5V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 57A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SM6T6V8CA-E3/52 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 57A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.35700 | kr.13.57 |
| 100 | kr.1.31200 | kr.131.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.00480 | kr.753.60 |
| 1.500 | kr.0.94400 | kr.1,416.00 |
| 2.250 | kr.0.88320 | kr.1,987.20 |
| 3.750 | kr.0.87040 | kr.3,264.00 |
| 5.250 | kr.0.84480 | kr.4,435.20 |
| 7.500 | kr.0.80640 | kr.6,048.00 |
| 18.750 | kr.0.78160 | kr.14,655.00 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |


