SM6T7V5CA-E3/52 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 10.826
Unit Price: kr.5.83000
Datasheet

Similar


Bourns Inc.
In Stock: 9.619
Unit Price: kr.3.87000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.365
Unit Price: kr.3.87000
Datasheet

Similar


Diotec Semiconductor
In Stock: 5.257
Unit Price: kr.2.41000
Datasheet

Similar


STMicroelectronics
In Stock: 352
Unit Price: kr.7.86000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.20993
Datasheet
11.3V Clamp 53A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T7V5CA-E3/52

DigiKey Part Number
SM6T7V5CA-E3/52GITR-ND - Tape & Reel (TR)
SM6T7V5CA-E3/52GICT-ND - Cut Tape (CT)
SM6T7V5CA-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6T7V5CA-E3/52
Description
TVS DIODE 6.4VWM 11.3V DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11.3V Clamp 53A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
53A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
6.4V
Supplier Device Package
Voltage - Breakdown (Min)
7.13V
Base Product Number
Voltage - Clamping (Max) @ Ipp
11.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM6T7V5CASTMicroelectronics10.826497-6502-1-NDkr.5.83000Direct
P6SMB7.5CABourns Inc.9.619P6SMB7.5CABBCT-NDkr.3.87000Similar
P6SMB7.5CALittelfuse Inc.6.365P6SMB7.5CALFCT-NDkr.3.87000Similar
P6SMBJ6.5CADiotec Semiconductor5.2574878-P6SMBJ6.5CACT-NDkr.2.41000Similar
SM6T7V5CAYSTMicroelectronics352497-SM6T7V5CAYCT-NDkr.7.86000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.32200kr.33.22
100kr.2.14480kr.214.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.1.53716kr.1,152.87
1.500kr.1.38897kr.2,083.45
2.250kr.1.31342kr.2,955.20
3.750kr.1.22846kr.4,606.73
5.250kr.1.17812kr.6,185.13
7.500kr.1.12919kr.8,468.92
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250