92V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T68AHE3_B/I

DigiKey Part Number
112-SM6T68AHE3_B/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM6T68AHE3_B/I
Description
TVS DIODE 58.1VWM 92VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
92V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
58.1V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
64.6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
92V
Base Product Number
Current - Peak Pulse (10/1000µs)
6.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.600kr.1.03767kr.9,961.63
Unit Price without VAT:kr.1.03767
Unit Price with VAT:kr.1.29709