53.9V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T39CA-E3/52

DigiKey Part Number
SM6T39CA-E3/52GITR-ND - Tape & Reel (TR)
SM6T39CA-E3/52GICT-ND - Cut Tape (CT)
SM6T39CA-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6T39CA-E3/52
Description
TVS DIODE 33.3VWM 53.9V DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
53.9V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11.1A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
33.3V
Supplier Device Package
Voltage - Breakdown (Min)
37.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
53.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB39CABourns Inc.2.220P6SMB39CABBCT-NDkr.3.87000Similar
In-Stock: 1.433
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.13200kr.31.32
100kr.2.01740kr.201.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.1.44188kr.1,081.41
1.500kr.1.30143kr.1,952.15
2.250kr.1.22979kr.2,767.03
3.750kr.1.14925kr.4,309.69
5.250kr.1.10154kr.5,783.09
7.500kr.1.05515kr.7,913.62
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750