45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T33CA-E3/5B

DigiKey Part Number
112-SM6T33CA-E3/5BTR-ND - Tape & Reel (TR)
112-SM6T33CA-E3/5BCT-ND - Cut Tape (CT)
112-SM6T33CA-E3/5BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6T33CA-E3/5B
Description
TVS DIODE 28.2VWM 45.7V DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.1A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
28.2V
Supplier Device Package
Voltage - Breakdown (Min)
31.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
45.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.545
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.13200kr.31.32
100kr.2.01740kr.201.74
500kr.1.53592kr.767.96
1.000kr.1.38066kr.1,380.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.1.17318kr.3,754.18
6.400kr.1.07527kr.6,881.73
9.600kr.1.02539kr.9,843.74
16.000kr.0.96933kr.15,509.28
22.400kr.0.93614kr.20,969.54
32.000kr.0.90389kr.28,924.48
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750