41.5V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T30A-E3/52

DigiKey Part Number
SM6T30A-E3/52GITR-ND - Tape & Reel (TR)
SM6T30A-E3/52GICT-ND - Cut Tape (CT)
SM6T30A-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6T30A-E3/52
Description
TVS DIODE 25.6VWM 41.5V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
41.5V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
25.6V
Supplier Device Package
Voltage - Breakdown (Min)
28.5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
41.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTVS26VP1UP,115Nexperia USA Inc.1.0371727-4435-1-NDkr.0.52000Similar
SMBJ30ABourns Inc.12.244SMBJ30ABCT-NDkr.0.43000Similar
In-Stock: 5.071
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.62500kr.26.25
100kr.1.67760kr.167.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.1.18871kr.891.53
1.500kr.1.06935kr.1,604.03
2.250kr.1.00848kr.2,269.08
3.750kr.0.93999kr.3,524.96
5.250kr.0.89942kr.4,721.95
7.500kr.0.85998kr.6,449.85
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250