SM6T200A-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 19.613
Unit Price: kr.3.42000
Datasheet

Direct


STMicroelectronics
In Stock: 2.090
Unit Price: kr.5.71000
Datasheet

Similar


Diotec Semiconductor
In Stock: 3.643
Unit Price: kr.2.41000
Datasheet
274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T200A-E3/5B

DigiKey Part Number
SM6T200A-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM6T200A-E3/5B
Description
TVS DIODE 171VWM 274VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
171V
Supplier Device Package
Voltage - Breakdown (Min)
190V
Base Product Number
Voltage - Clamping (Max) @ Ipp
274V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB200ALittelfuse Inc.19.613P6SMB200ALFCT-NDkr.3.42000Direct
SM6T200ASTMicroelectronics2.090497-6490-1-NDkr.5.71000Direct
P6SMBJ170ADiotec Semiconductor3.6434878-P6SMBJ170ACT-NDkr.2.41000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.0.83361kr.2,667.55
6.400kr.0.76048kr.4,867.07
9.600kr.0.74203kr.7,123.49
Manufacturers Standard Package
Unit Price without VAT:kr.0.83361
Unit Price with VAT:kr.1.04201