Similar
Similar

SM6T18A-E3/5B | |
|---|---|
DigiKey Part Number | SM6T18A-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM6T18A-E3/5B |
Description | TVS DIODE 15.3VWM 25.2V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 15.3V | Supplier Device Package |
Voltage - Breakdown (Min) 17.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 25.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T18A | STMicroelectronics | 15.754 | 497-7431-1-ND | kr.4.18000 | Direct |
| 1.0SMB18A/TR13 | YAGEO | 0 | 13-1.0SMB18A/TR13TR-ND | kr.0.39279 | Similar |
| 1.0SMB18A/TR7 | YAGEO | 0 | 13-1.0SMB18A/TR7TR-ND | kr.0.46749 | Similar |
| 1KSMB18A | Littelfuse Inc. | 3.010 | 1KSMB18ACT-ND | kr.6.59000 | Similar |
| P6SMB18A | Bourns Inc. | 19.618 | P6SMB18ABBCT-ND | kr.3.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.0.83361 | kr.2,667.55 |
| 6.400 | kr.0.76048 | kr.4,867.07 |
| 9.600 | kr.0.72321 | kr.6,942.82 |
| 16.000 | kr.0.68132 | kr.10,901.12 |
| 22.400 | kr.0.65652 | kr.14,706.05 |
| 32.000 | kr.0.63241 | kr.20,237.12 |
| 80.000 | kr.0.60230 | kr.48,184.00 |
| Unit Price without VAT: | kr.0.83361 |
|---|---|
| Unit Price with VAT: | kr.1.04201 |






