
SM6T15AHM3_B/I | |
|---|---|
DigiKey Part Number | 112-SM6T15AHM3_B/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM6T15AHM3_B/I |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 28A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ13A | Taiwan Semiconductor Corporation | 10.900 | SMBJ13AFSCT-ND | kr.3.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | kr.1.22045 | kr.11,716.32 |
| Unit Price without VAT: | kr.1.22045 |
|---|---|
| Unit Price with VAT: | kr.1.52556 |


