
SM5A27THE3/I | |
|---|---|
DigiKey Part Number | SM5A27THE3/IGITR-ND - Tape & Reel (TR) SM5A27THE3/IGICT-ND - Cut Tape (CT) SM5A27THE3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5A27THE3/I |
Description | TVS DIODE 22VWM 40VC DO218AB |
Customer Reference | |
Detailed Description | 40V Clamp 55A (8/20µs) Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 55A (8/20µs) |
Mfr | Power - Peak Pulse 3600W (3.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 24V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 40V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM5A27HM3/I | Vishay General Semiconductor - Diodes Division | 1.495 | 112-SM5A27HM3/ICT-ND | kr.31.38000 | MFR Recommended |
| SM8S24AH | Eaton - Electronics Division | 640 | 283-SM8S24AHCT-ND | kr.23.58000 | Similar |
| SM8S26AH | Eaton - Electronics Division | 0 | 283-SM8S26AHTR-ND | kr.10.54469 | Similar |
| SM8S28AH | Eaton - Electronics Division | 0 | 283-SM8S28AHTR-ND | kr.10.54469 | Similar |
| SM8S30AH | Eaton - Electronics Division | 1.288 | 283-SM8S30AHCT-ND | kr.24.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.8.71167 | kr.6,533.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.47000 | kr.24.47 |
| 10 | kr.16.00900 | kr.160.09 |
| 100 | kr.11.17620 | kr.1,117.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.56000 | kr.17.56 |
| 10 | kr.12.93400 | kr.129.34 |
| 100 | kr.9.38320 | kr.938.32 |
| Unit Price without VAT: | kr.17.56000 |
|---|---|
| Unit Price with VAT: | kr.21.95000 |


